Reference Only
09352320332
Headers & Wire Housings .
Datasheet
09352320332 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Wire Gauge | 20 AWG to 14 AWG | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694030 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,98 € | 55,98 € | |
| 51,90 € | 519,00 € | |
| 50,63 € | 1.265,75 € | |
| 49,80 € | 2.490,00 € | |
| 48,48 € | 4.848,00 € |
Need more?