
09352320333
Heavy Duty Power Connectors 4+GND MALE RECEPT PANEL MOUNT PLASTIC.
Datasheet
09352320333 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 4 Position | |
| Termination Style | Cable | |
| Voltage Rating | 690 V | |
| Housing Material | Plastic | |
| Tradename | Han | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-35-232-0333 09 35 232 0333 9352320333 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,45 € | 25,45 € | |
| 21,64 € | 216,40 € | |
| 20,66 € | 516,50 € | |
| 19,99 € | 999,50 € | |
| 19,33 € | 1.933,00 € | |
| 18,26 € | 4.565,00 € | |
| 17,73 € | 8.865,00 € |
Need more?