Reference Only
09390060505
Heavy Duty Power Connectors HOOD SIDE ENTRY HAN HP.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HP | |
| Product | Hoods | |
| Cable Entry Angle | Side | |
| Thread Size | PG16 | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-39-006-0505 09 39 006 0505 9390060505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 122,96 € | 122,96 € | |
| 104,53 € | 1.045,30 € | |
| 100,41 € | 2.510,25 € | |
| 97,07 € | 4.853,50 € | |
| 91,72 € | 9.172,00 € |
Need more?