Reference Only
09390105410
Heavy Duty Power Connectors Han 10 HP Direct B Device Side Cover.
Datasheet
09390105410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HP | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | 10B | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP66 | |
| Tradename | HAN | |
| For Use With | Size 10B Housings | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,36 € | 22,36 € | |
| 20,16 € | 201,60 € | |
| 19,89 € | 497,25 € | |
| 17,91 € | 895,50 € | |
| 17,09 € | 1.709,00 € | |
| 16,52 € | 4.130,00 € | |
| 16,25 € | 8.125,00 € |
Need more?