Reference Only
09390240507
Heavy Duty Power Connectors HOOD SIDE ENTRY HAN HP.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HP | |
| Product | Hoods | |
| Cable Entry Angle | Side | |
| Thread Size | PG29 | |
| Tradename | Han | |
| Mounting Angle | Side | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-39-024-0507 09 39 024 0507 9390240507 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 143,77 € | 143,77 € | |
| 122,23 € | 1.222,30 € | |
| 117,41 € | 2.935,25 € | |
| 113,49 € | 5.674,50 € |
Need more?