Reference Only
09390245410
Heavy Duty Power Connectors Han 16 HP Direct B Device Side Cover.
Datasheet
09390245410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HP | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | 24B | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP66 | |
| Tradename | HAN | |
| For Use With | Size 24B Housings | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,89 € | 26,89 € | |
| 22,85 € | 228,50 € | |
| 21,42 € | 535,50 € | |
| 20,47 € | 1.023,50 € | |
| 19,78 € | 1.978,00 € | |
| 19,31 € | 4.827,50 € |
Need more?