
09400009983
Heavy Duty Power Connectors Sperrbolzen M6 (55mm).
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9400009983 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,27 € | 52,70 € | |
| 5,16 € | 103,20 € | |
| 5,03 € | 251,50 € | |
| 4,78 € | 478,00 € | |
| 4,27 € | 854,00 € | |
| 4,03 € | 2.015,00 € | |
| 3,52 € | 3.520,00 € | |
| 3,34 € | 6.680,00 € |
Need more?