Reference Only
09400169901
Heavy Duty Power Connectors HPR16 EasyCon Frame 3 x HC250, male.
Datasheet
09400169901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HPR EasyCon | |
| Product | Accessories | |
| Accessory Type | Frame | |
| Housing / Hood Size | 16B | |
| Thread Size | M4 | |
| Housing Material | Aluminum | |
| Tradename | Han | |
| For Use With | Male Inserts | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 109,12 € | 109,12 € | |
| 92,78 € | 927,80 € | |
| 89,12 € | 2.228,00 € | |
| 86,14 € | 4.307,00 € | |
| 81,41 € | 8.141,00 € |
Need more?