
09451151103
Modular Connectors / Ethernet Connectors RJI IP67 DATA 3A PLG METL CBL CLAN.
Datasheet
09451151103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| IP Rating | IP67 | |
| Series | Harting RJ Industrial | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 09-45-115-1103 09 45 115 1103 9451151103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,37 € | 34,37 € | |
| 29,88 € | 298,80 € | |
| 28,59 € | 714,75 € | |
| 27,67 € | 1.383,50 € | |
| 26,75 € | 2.675,00 € | |
| 25,27 € | 6.317,50 € |
Need more?