Reference Only
09451251104
Modular Connectors / Ethernet Connectors RJI IP67 HAN3A DATA PLUG PLASTIC ANGLED.
Datasheet
09451251104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| IP Rating | IP67 | |
| Series | Harting RJ Industrial | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,34 € | 27,34 € | |
| 23,24 € | 232,40 € | |
| 22,19 € | 554,75 € | |
| 21,48 € | 1.074,00 € | |
| 20,75 € | 2.075,00 € | |
| 19,62 € | 4.905,00 € | |
| 19,05 € | 9.525,00 € |
Need more?