Reference Only
09451451002
Audio Cables / Video Cables / RCA Cables PP V4 2Mini DsplyPrt cbl ass sngl end1.5.
Datasheet
09451451002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Video Cables | |
| Type | Video Input Cable | |
| Connector End A | DisplayPort, Mini | |
| Connector End B | DisplayPort, Mini | |
| Number of Conductors | 20 Conductor | |
| Cable Length | 1.5 m | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 149,01 € | 149,01 € | |
| 144,52 € | 1.445,20 € | |
| 136,91 € | 6.845,50 € |
Need more?