Reference Only
09451452902
Obsolete
USB Connectors HPP V4 USB 3.0 A; 2x PUSHPULL; 1,5M
Datasheet
09451452902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Standard | USB 3.0 | |
| Number of Contacts | 9 Contact | |
| IP Rating | IP65, IP67 | |
| Color | Black | |
| Features | PushPull technology, space saving design, fully shielded, suitable for industrial applications | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors | |
| Part # Aliases | 09-45-145-2902 09 45 145 2902 9451452902 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?