Reference Only
09451452931
USB Cables / IEEE 1394 Cables USB 3.0 IP20 cable 1,0m; 2x type A 1:1.
Datasheet
09451452931 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 3.0 | |
| Connector End A | USB Type A | |
| Connector End B | USB Type A | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG, 24 AWG | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| IP Rating | IP20 | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,60 € | 57,60 € | |
| 49,94 € | 499,40 € | |
| 45,89 € | 1.147,25 € | |
| 43,70 € | 2.185,00 € | |
| 41,62 € | 4.162,00 € |
Need more?