Reference Only
09454520000
Modular Connectors / Ethernet Connectors .
Datasheet
09454520000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Insert | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| Color | Silver | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,36 € | 15,36 € | |
| 13,06 € | 130,60 € | |
| 12,24 € | 306,00 € | |
| 11,66 € | 583,00 € | |
| 11,10 € | 1.110,00 € | |
| 10,40 € | 2.600,00 € | |
| 9,91 € | 4.955,00 € |
Need more?