Reference Only
09456000140
Ethernet Cables / Networking Cables RJI CBL 4XAWG 22/1 SOL 50M RING.
Datasheet
09456000140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5 | |
| Cable Length | 50 m (164.042 ft) | |
| Jacket Color | Green | |
| Wire Gauge - AWG | 22 AWG | |
| Packaging | Bulk | |
| Voltage Rating | 600 V | |
| Jacket Material | Polyvinyl Chloride, Flame Retardant (F-R PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544499000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 179,99 € | 179,99 € | |
| 174,53 € | 1.745,30 € | |
| 171,05 € | 4.276,25 € | |
| 165,62 € | 8.281,00 € |
Need more?