Reference Only
09456000141
Multi-Conductor Cables PROFINET 4WIRE CAT 5 50M RING.
Datasheet
09456000141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Multi-Conductor Cables | |
| Type | Networking | |
| Cable Length | 50 m | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Green | |
| Jacket Material | Polytetrafluoroethylene (PTFE) | |
| Packaging | Tray | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544499000 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 285,17 € | 285,17 € | |
| 276,85 € | 830,55 € | |
| 260,64 € | 1.303,20 € | |
| 253,83 € | 2.538,30 € |
Need more?