Reference Only
09456001230
Multi-Conductor Cables .
Datasheet
09456001230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Multi-Conductor Cables | |
| Type | Cat 6a | |
| Shielding | Shielded | |
| Number of Conductors | 8 Conductor | |
| Cable Length | 500 m | |
| Wire Gauge - AWG | 23 AWG | |
| Outside Diameter | 7.9 mm (0.311 in) | |
| Jacket Color | Green | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Copper | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.888,69 € | 1.888,69 € | |
| 1.856,82 € | 5.570,46 € | |
| 1.807,11 € | 9.035,55 € |
Need more?