Reference Only
09458700006
Modular Connectors / Ethernet Connectors COLOR CLIP RJ45 DL-BT ORANGE 10 PCS.
Datasheet
09458700006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Coding Element | |
| USOC Codes | RJ45 | |
| Color | Orange | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 09-45-870-0006 09 45 870 0006 9458700006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,90 € | 9,00 € | |
| 0,86 € | 25,80 € | |
| 0,82 € | 82,00 € | |
| 0,745 € | 186,25 € | |
| 0,674 € | 337,00 € | |
| 0,602 € | 602,00 € | |
| 0,581 € | 1.452,50 € | |
| 0,563 € | 2.815,00 € |
Need more?