Reference Only
09473434034
Ethernet Cables / Networking Cables RJI CBL 4X22/7 IP20 PVC.MULTI 1.5M FLEX.
Datasheet
09473434034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5 | |
| IP Rating | IP20 | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 09-47-343-4034 09 47 343 4034 9473434034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,53 € | 99,06 € | |
| 43,71 € | 437,10 € | |
| 42,03 € | 1.092,78 € | |
| 39,77 € | 1.988,50 € | |
| 39,29 € | 3.929,00 € | |
| 37,14 € | 9.285,00 € |
Need more?