Reference Only
09475555005
Ethernet Cables / Networking Cables RJI CBL 4XAWG22/1 SOLID HAN PP 3.0M.
Datasheet
09475555005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Wire Gauge - AWG | 22 AWG | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 09-47-555-5005 09 47 555 5005 9475555005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,44 € | 644,40 € | |
| 61,95 € | 1.548,75 € | |
| 59,88 € | 2.994,00 € | |
| 53,44 € | 5.344,00 € |
Need more?