Reference Only
09475757002
Ethernet Cables / Networking Cables .
Datasheet
09475757002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6 | |
| Wire Gauge - AWG | 26 AWG | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 09-47-575-7002 09 47 575 7002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 95,69 € | 95,69 € | |
| 94,36 € | 943,60 € | |
| 92,29 € | 2.307,25 € | |
| 89,54 € | 4.477,00 € | |
| 84,65 € | 8.465,00 € |
Need more?