Reference Only
09475757003
Ethernet Cables / Networking Cables .
Datasheet
09475757003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6 | |
| Wire Gauge - AWG | 26 AWG | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 109,73 € | 109,73 € | |
| 109,19 € | 1.091,90 € | |
| 106,78 € | 2.669,50 € | |
| 103,58 € | 5.179,00 € | |
| 97,90 € | 9.790,00 € |
Need more?