Reference Only
09488000011008
Sensor Cables / Actuator Cables M12 4-pole male ovrm D-coded, angled.
Datasheet
09488000011008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Gender | Male | |
| Cable Length - Imperial | 31.5 in | |
| Cable Length - Metric | 800 mm | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,91 € | 479,10 € | |
| 46,22 € | 1.201,72 € | |
| 43,51 € | 2.175,50 € | |
| 42,74 € | 4.274,00 € | |
| 41,28 € | 10.320,00 € |
Need more?