Reference Only
09488989598020
Ethernet Cables / Networking Cables RJ Industrial RJ45 DualBoot PushPull Patch Cable, Cat5e FRNC blue, 2.0m.
Datasheet
09488989598020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,42 € | 154,20 € | |
| 15,07 € | 376,75 € | |
| 14,68 € | 734,00 € | |
| 14,31 € | 1.431,00 € | |
| 13,87 € | 3.467,50 € | |
| 13,52 € | 6.760,00 € |
Need more?