Reference Only
095-666-44883-1
RF Cable Assemblies HD-BNC Plug/BNC Jack BELDEN 1855A 6 in..
Datasheet
095-666-44883-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | HD-BNC | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Straight | |
| Connector B Series | BNC | |
| Connector B Gender | Jack (Female) | |
| Connector B Body Style | Straight | |
| Cable Length | 153 mm (6.024 in) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 18 GHz | |
| Cable Type | Belden 1855A | |
| Jacket Color | Blue | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 95-666-44883-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,70 € | 1.142,50 € | |
| 44,84 € | 2.242,00 € | |
| 42,32 € | 4.232,00 € | |
| 40,94 € | 10.235,00 € |
Need more?