Reference Only
095-725-130-004
RF Cable Assemblies SMPM Straight Plug to SMPM Straight Plug on 0.047" Flexible cable 4 in.
Datasheet
095-725-130-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Series | SMPM | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,04 € | 801,00 € | |
| 30,52 € | 1.526,00 € | |
| 29,06 € | 2.906,00 € | |
| 28,32 € | 7.080,00 € |
Need more?