Reference Only
095-725-130-012
RF Cable Assemblies SMPM Straight Plug to SMPM Straight Plug on 0.047" Flexible cable 12 in.
Datasheet
095-725-130-012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Series | SMPM | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,41 € | 1.085,25 € | |
| 39,57 € | 1.978,50 € | |
| 37,68 € | 3.768,00 € |
Need more?