Reference Only
09532-2-4039
Fan Accessories Fan Guard Grille for 300mm Fans.
Datasheet
09532-2-4039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Size | 300 mm | |
| Length | 300 mm | |
| Width | 300 mm | |
| Series | 300 | |
| Color | Black | |
| Height | 300 mm | |
| Material | Steel | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9532-2-4039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,86 € | 408,60 € | |
| 38,17 € | 954,25 € | |
| 37,63 € | 1.881,50 € | |
| 35,49 € | 3.549,00 € | |
| 34,56 € | 8.640,00 € |
Need more?