
09551566633333
D-Sub Standard Connectors SAMPLE-DSUB FE SMT ANGL 9 P PL2 M3.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Shell Size | 1 (E) | |
| Filtered | Unfiltered | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09551-56-663-3333 09551 56 663 3333 9551566633333 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,89 € | 100,13 € | |
| 5,56 € | 139,00 € | |
| 5,43 € | 271,50 € | |
| 5,16 € | 516,00 € | |
| 4,61 € | 1.152,50 € | |
| 4,34 € | 2.170,00 € | |
| 3,80 € | 3.800,00 € | |
| 3,61 € | 9.025,00 € |
Need more?