
09551666818333
D-Sub Standard Connectors SAMPLE-DSUB ML SMT LOW PR ANGL 9P.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Shell Size | 1 (E) | |
| Filtered | Unfiltered | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09551-66-681-8333 09551 66 681 8333 9551666818333 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,93 € | 98,60 € | |
| 4,66 € | 116,50 € | |
| 4,55 € | 227,50 € | |
| 4,32 € | 432,00 € | |
| 3,86 € | 965,00 € | |
| 3,63 € | 1.815,00 € | |
| 3,18 € | 3.180,00 € | |
| 3,02 € | 7.550,00 € |
Need more?