Reference Only
09574420512000
Fiber Optic Connectors PushPull Duplex Dvc Singlemode GOF plstc.
Datasheet
09574420512000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Fiber Optic Connectors | |
| Product | Connectors | |
| Port Type | Duplex | |
| Mode | Singlemode | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,41 € | 104,10 € | |
| 9,64 € | 192,80 € | |
| 9,29 € | 464,50 € | |
| 8,85 € | 885,00 € | |
| 8,29 € | 1.658,00 € | |
| 7,90 € | 3.950,00 € | |
| 7,52 € | 7.520,00 € |
Need more?