Reference Only
09620100540
Heavy Duty Power Connectors METAL HOOD HAN 10B SCW LCKING.
Datasheet
09620100540 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han EMC | |
| Product | Hoods | |
| Number of Positions | 9 Position | |
| Housing / Hood Size | 10B | |
| Housing Material | Metal | |
| Packaging | Bulk | |
| Tradename | Han | |
| Mounting Angle | Right | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-62-010-0540 09 62 010 0540 9620100540 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 115,89 € | 115,89 € | |
| 114,53 € | 1.145,30 € | |
| 111,95 € | 2.798,75 € | |
| 108,59 € | 5.429,50 € |
Need more?