Reference Only
09628060392
Headers & Wire Housings 6B Single Lever, without frame.
Datasheet
09628060392 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Locking | |
| Mounting Style | Panel Mount | |
| Accessory Type | Hood | |
| Housing Material | Aluminum | |
| IP Rating | IP66 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,34 € | 29,34 € | |
| 26,42 € | 264,20 € | |
| 25,94 € | 648,50 € | |
| 25,58 € | 1.279,00 € | |
| 25,22 € | 2.522,00 € | |
| 24,65 € | 6.162,50 € |
Need more?