Reference Only
09628160392
Headers & Wire Housings 16B Double Lever , without frame.
Datasheet
09628160392 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Double Lock Plate | |
| Mounting Style | Panel Mount | |
| Housing Material | Aluminum | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,28 € | 38,28 € | |
| 33,47 € | 334,70 € | |
| 32,12 € | 803,00 € | |
| 31,86 € | 1.593,00 € | |
| 31,27 € | 3.127,00 € | |
| 30,33 € | 7.582,50 € |
Need more?