Reference Only
09644217800
D-Sub Standard Connectors 37 WAY S CUP ML FERRITE.
Datasheet
09644217800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Cup | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Type | Plug | |
| Shell Size | 4 (C) | |
| Shell Material | Thermoplastic (TP) | |
| Shell Plating | Tin | |
| Filtered | Filtered | |
| Packaging | Tray | |
| Boardlocks | Without Boardlocks | |
| Contact Type | Stamped / Formed | |
| Current Rating | 7.5 A | |
| Pitch | 2.84 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 250 V | |
| Part # Aliases | 09-64-421-7800 09 64 421 7800 9644217800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,57 € | 278,50 € | |
| 5,17 € | 1.292,50 € | |
| 4,85 € | 2.425,00 € | |
| 4,29 € | 4.290,00 € |
Need more?