Reference Only
09670029040
D-Sub Tools & Hardware LATCH LOCK BOLT M3M3 H: 4,7 MM L: 8 MM.
Datasheet
09670029040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-67-002-9040 09 67 002 9040 9670029040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,66 € | 26,60 € | |
| 2,53 € | 75,90 € | |
| 2,35 € | 235,00 € | |
| 2,06 € | 515,00 € | |
| 2,00 € | 1.000,00 € | |
| 1,77 € | 1.770,00 € | |
| 1,66 € | 4.150,00 € | |
| 1,55 € | 7.750,00 € |
Need more?