Reference Only
09670250715
D-Sub Tools & Hardware DSUB FEM 25 POLE MET PLASTIC DUSTCAP.
Datasheet
09670250715 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | 25 Position Female Connector | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-67-025-0715 09 67 025 0715 9670250715 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,90 € | 49,00 € | |
| 4,53 € | 90,60 € | |
| 4,37 € | 218,50 € | |
| 4,16 € | 416,00 € | |
| 3,90 € | 780,00 € | |
| 3,71 € | 1.855,00 € | |
| 3,54 € | 3.540,00 € | |
| 3,31 € | 6.620,00 € |
Need more?