Reference Only
09691009009
D-Sub Mixed Contact Connectors DSUB ML ANG 2W2C 20A PL3 BRKT, CLIP.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Filtered | Unfiltered | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-69-100-9009 09 69 100 9009 9691009009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,14 € | 557,00 € | |
| 10,53 € | 1.053,00 € | |
| 9,59 € | 2.397,50 € | |
| 8,98 € | 4.490,00 € | |
| 8,24 € | 8.240,00 € |
Need more?