Reference Only
09691009013
D-Sub Mixed Contact Connectors D SUB FE 2W2C WITH 30A PL3 METAL BRAKET.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Filtered | Unfiltered | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-69-100-9013 09 69 100 9013 9691009013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,35 € | 567,50 € | |
| 10,93 € | 1.093,00 € | |
| 10,20 € | 2.550,00 € | |
| 9,97 € | 4.985,00 € | |
| 9,47 € | 9.470,00 € |
Need more?