Reference Only
09731642902
DIN 41612 Connectors DIN-SIGNAL R064MS-2,5C1-2.
Datasheet
09731642902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Series | DIN-Signal R | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Signal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,03 € | 200,60 € | |
| 9,60 € | 576,00 € | |
| 9,12 € | 912,00 € | |
| 7,66 € | 1.991,60 € | |
| 7,27 € | 7.270,00 € |
Need more?