Reference Only
09731786974
DIN 41612 Connectors DIN-SIGNAL R078MP-5,0C1-2-P5AU.
Datasheet
09731786974 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Series | DIN-Signal M | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Signal | |
| Part # Aliases | 09-73-178-6974 09 73 178 6974 9731786974 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,25 € | 685,00 € | |
| 32,41 € | 1.944,60 € | |
| 32,00 € | 3.200,00 € | |
| 30,95 € | 8.047,00 € |
Need more?