Reference Only
09800000100
Connectorized Surge Protectors Han-Modular SP PL DM2.
Datasheet
09800000100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Connectorized Surge Protectors | |
| Mounting Style | Panel Mount | |
| Termination Style | Push-In | |
| Voltage Rating | 24 VDC | |
| Current Rating | 500 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Flammability Rating | UL 94 V-0 | |
| Height | 14.65 mm | |
| Length | 34.2 mm | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Power Connectors | |
| Width | 34.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,91 € | 63,91 € | |
| 57,26 € | 572,60 € | |
| 56,17 € | 1.404,25 € |
Need more?