Reference Only
09930008261
Heavy Duty Power Connectors Han S 120 Crimp Contact female angled 16mm (6AWG).
Datasheet
09930008261 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han S 120 | |
| Product | Contacts | |
| Current Rating | 120 A | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Tradename | Han | |
| Contact Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,72 € | 16,72 € | |
| 14,50 € | 145,00 € | |
| 13,74 € | 343,50 € | |
| 13,54 € | 677,00 € | |
| 12,02 € | 1.202,00 € | |
| 11,27 € | 2.817,50 € | |
| 10,48 € | 5.240,00 € | |
| 9,77 € | 9.770,00 € |
Need more?