Reference Only
09990000335
Extraction, Removal & Insertion Tools removal tool 2,5kV module.
Datasheet
09990000335 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Tradename | HAN | |
| Part # Aliases | 9990000335 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8207306092 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 102,88 € | 102,88 € | |
| 98,93 € | 494,65 € | |
| 90,36 € | 903,60 € | |
| 89,66 € | 4.483,00 € | |
| 88,53 € | 8.853,00 € |
Need more?