Reference Only
09990000344
Crimpers / Crimping Tools HAN YELLOCK LOCATOR 20A FOR 0813.
Datasheet
09990000344 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Locator | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | 09-99-000-0344 09 99 000 0344 9990000344 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466100110 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,77 € | 46,77 € | |
| 44,17 € | 220,85 € | |
| 41,57 € | 415,70 € | |
| 40,29 € | 1.007,25 € | |
| 40,28 € | 2.014,00 € | |
| 40,27 € | 8.054,00 € |
Need more?