Reference Only
09990000831
Crimpers / Crimping Tools HAN-FAST LOCK CRIMP TOOL 12AWG-8AWG.
Datasheet
09990000831 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | HAN-FAST Lock | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | HAN-FAST | |
| Subcategory | Tools | |
| Part # Aliases | 09-99-000-0831 09 99 000 0831 9990000831 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 675,49 € | 675,49 € | |
| 630,36 € | 3.151,80 € | |
| 627,80 € | 6.278,00 € |
Need more?