Reference Only
09990000915
Punches & Dies Han-Eco 16A Punch Unit.
Datasheet
09990000915 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Punches & Dies | |
| Product | Punches | |
| Type | Hydraulic | |
| Product Type | Punches & Dies | |
| Subcategory | Tools | |
| Tradename | HAN | |
| Part # Aliases | 9990000915 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.929,36 € | 1.929,36 € | |
| 1.865,61 € | 9.328,05 € |
Need more?