Reference Only
09990000961
Other Tools Han M23 Locator 0.6mm contacts.
Datasheet
09990000961 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Other Tools | |
| Product | Locators | |
| Type | Ethernet | |
| For Use With | Ethernet Connectors | |
| Product Type | Hand Tools | |
| Series | Han M23 | |
| Subcategory | Tools | |
| Tradename | HAN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 225,10 € | 225,10 € | |
| 223,79 € | 1.118,95 € | |
| 214,81 € | 2.148,10 € | |
| 210,85 € | 5.271,25 € |
Need more?