Reference Only
09990000977
New Product
Extraction, Removal & Insertion Tools .
Datasheet
09990000977 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Hand Tool | |
| For Use With | Power contacts | |
| Length | 193 mm | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8207303050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 224,87 € | 224,87 € | |
| 209,44 € | 1.047,20 € | |
| 207,68 € | 2.076,80 € | |
| 204,22 € | 5.105,50 € | |
| 204,21 € | 10.210,50 € |
Need more?