Reference Only
09K150-C10S3
RF Connector Accessories CALIBRATION LOAD.
Datasheet
09K150-C10S3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Accessories | |
| RF Series | RPC-2.40 | |
| Body Finish | Passivated | |
| Body Material | Stainless Steel | |
| Product | Accessories | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Gender | Jack | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 50 GHz | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 297033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.671,07 € | 3.671,07 € |
Need more?